Part Details for B45025A6846M608 by KEMET Corporation
Overview of B45025A6846M608 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45025A6846M608
B45025A6846M608 CAD Models
B45025A6846M608 Part Data Attributes
|
B45025A6846M608
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45025A6846M608
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | T495A684M025ZTE6K07280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 99 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45025A6846M608
This table gives cross-reference parts and alternative options found for B45025A6846M608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45025A6846M608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA684M025RLLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | B45025A6846M608 vs TBJA684M025RLLZ0824 |
T493A684M025BB6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025A6846M608 vs T493A684M025BB6221 |
T493A684M025BT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45025A6846M608 vs T493A684M025BT6230 |
TBJA684M025JDLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | B45025A6846M608 vs TBJA684M025JDLZ0945 |
T493A684M025CT641B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | KEMET Corporation | B45025A6846M608 vs T493A684M025CT641B7640 |
TBJA684M025LWLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | B45025A6846M608 vs TBJA684M025LWLZ0845 |
T493A684M025BT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45025A6846M608 vs T493A684M025BT62107610 |
TBJA684M025CSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45025A6846M608 vs TBJA684M025CSSD0045 |
T493A684M025CT651A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | KEMET Corporation | B45025A6846M608 vs T493A684M025CT651A7640 |
TBJA684M025RELB0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1206, | Kyocera AVX Components | B45025A6846M608 vs TBJA684M025RELB0900 |