Part Details for B45035D3366M207 by KEMET Corporation
Overview of B45035D3366M207 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45035D3366M207
B45035D3366M207 CAD Models
B45035D3366M207 Part Data Attributes
|
B45035D3366M207
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45035D3366M207
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D336M035ZTE2007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 783 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45035D3366M207
This table gives cross-reference parts and alternative options found for B45035D3366M207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45035D3366M207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494D336M035ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | B45035D3366M207 vs T494D336M035ATAUTO |
B45196H6336M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45035D3366M207 vs B45196H6336M406 |
T451D13361VMAP | CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45035D3366M207 vs T451D13361VMAP |
07016-152MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45035D3366M207 vs 07016-152MCB |
T494D336M035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45035D3366M207 vs T494D336M035AGAUTO |
B45196H6336M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45035D3366M207 vs B45196H6336M409 |
07016-152MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45035D3366M207 vs 07016-152MBH |
07016-152MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45035D3366M207 vs 07016-152MCH |
T494D336M035AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45035D3366M207 vs T494D336M035AHAUTO |
T494D336M035ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | B45035D3366M207 vs T494D336M035ATAUTO7280 |