Part Details for B45110D6866K107 by KEMET Corporation
Overview of B45110D6866K107 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45110D6866K107
B45110D6866K107 CAD Models
B45110D6866K107 Part Data Attributes:
|
B45110D6866K107
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45110D6866K107
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0068 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D686K010ZGE1007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1098 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45110D6866K107
This table gives cross-reference parts and alternative options found for B45110D6866K107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45110D6866K107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D686K010D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45110D6866K107 vs TR3D686K010D0100 |
T496D686K010AHE800C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | B45110D6866K107 vs T496D686K010AHE800C-7280 |
B45198H2686K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45110D6866K107 vs B45198H2686K406 |
T450D16861AKAP | CAP,TANTALUM / TA2O5,68UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45110D6866K107 vs T450D16861AKAP |
T83D686K010UAZS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | B45110D6866K107 vs T83D686K010UAZS |
07016-044KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45110D6866K107 vs 07016-044KBH |
TR3D686K010F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45110D6866K107 vs TR3D686K010F0150 |
T86D686K010EBSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 68 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | B45110D6866K107 vs T86D686K010EBSL |
TR3D686K010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45110D6866K107 vs TR3D686K010C0150 |
293D686X9010D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45110D6866K107 vs 293D686X9010D8T |