Part Details for B45120D1076K207 by KEMET Corporation
Overview of B45120D1076K207 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45120D1076K207
B45120D1076K207 CAD Models
B45120D1076K207 Part Data Attributes
|
B45120D1076K207
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45120D1076K207
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D107K020ZGE2007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 783 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45120D1076K207
This table gives cross-reference parts and alternative options found for B45120D1076K207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45120D1076K207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D107K020AHE200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D1076K207 vs T495D107K020AHE200 |
594D107X9020D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45120D1076K207 vs 594D107X9020D8T |
T495D107K020AGE2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D1076K207 vs T495D107K020AGE2007280 |
293D107X9020D2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | B45120D1076K207 vs 293D107X9020D2TE3 |
595D107X9020D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45120D1076K207 vs 595D107X9020D2T |
T491D107K020AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45120D1076K207 vs T491D107K020AT |
TR3D107K020C0200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | B45120D1076K207 vs TR3D107K020C0200 |
TR3D107K020C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45120D1076K207 vs TR3D107K020C0100 |
T494D107K020AGAUTO | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | B45120D1076K207 vs T494D107K020AGAUTO |
TCSVS1D107KDAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Samsung Electro-Mechanics | B45120D1076K207 vs TCSVS1D107KDAL |