There are no models available for this part yet.
Overview of B45120D6866K157 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B45120D6866K157 by KEMET Corporation
Part Data Attributes for B45120D6866K157 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
150 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e4
|
Leakage Current
|
0.0136 mA
|
Length
|
7.3 mm
|
Manufacturer Series
|
T495D686K020ZGE1507280
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
900 mA
|
Series
|
B45-SPEEDPOWER
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for B45120D6866K157
This table gives cross-reference parts and alternative options found for B45120D6866K157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45120D6866K157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D686K020AH6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6866K157 vs T493D686K020AH6113 |
T495D686K020AHA0707280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 68uF, 2917, | KEMET Corporation | B45120D6866K157 vs T495D686K020AHA0707280 |
T493D686K020BK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6866K157 vs T493D686K020BK6210WAFL |
T493D686K020BN6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6866K157 vs T493D686K020BN6322 |
T493D686K020AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6866K157 vs T493D686K020AT62107640 |
T493D686K020BM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45120D6866K157 vs T493D686K020BM62107280 |
T495D686K020AHA300 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45120D6866K157 vs T495D686K020AHA300 |
T491D686K020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45120D6866K157 vs T491D686K020ZT7280 |
T489D686K020AHA4907280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, 2917 | KEMET Corporation | B45120D6866K157 vs T489D686K020AHA4907280 |
T493D686K020BT64307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45120D6866K157 vs T493D686K020BT64307610 |