Part Details for B45194R2107K406 by KEMET Corporation
Overview of B45194R2107K406 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45194R2107K406
B45194R2107K406 CAD Models
B45194R2107K406 Part Data Attributes
|
B45194R2107K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45194R2107K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45194R2107K406 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 711 mA | |
Series | B45-LOW PROFILE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45194R2107K406
This table gives cross-reference parts and alternative options found for B45194R2107K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45194R2107K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIA107VTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45194R2107K406 vs TCKIA107VTLSR150 |
T491V107K010ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | B45194R2107K406 vs T491V107K010ATAUTO |
293D107X9010V2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | B45194R2107K406 vs 293D107X9010V2TE3 |
T491V107K010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | B45194R2107K406 vs T491V107K010ATAUTO7280 |
TR3V107K010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45194R2107K406 vs TR3V107K010C0150 |
T494V107K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45194R2107K406 vs T494V107K010AHAUTO |
T495V107K010AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B45194R2107K406 vs T495V107K010AS |
T491V107K010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45194R2107K406 vs T491V107K010ANAUTO |
T491V107K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45194R2107K406 vs T491V107K010ZT |
TCKIA107VTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45194R2107K406 vs TCKIA107VTLSR200 |