Part Details for B45196-H1227-M0406 by KEMET Corporation
Overview of B45196-H1227-M0406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196-H1227-M0406
B45196-H1227-M0406 CAD Models
B45196-H1227-M0406 Part Data Attributes
|
B45196-H1227-M0406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196-H1227-M0406
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | STANDARD: CECC30801-802 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Manufacturer Series | B45196-H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for B45196-H1227-M0406
This table gives cross-reference parts and alternative options found for B45196-H1227-M0406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196-H1227-M0406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F910J227MNMBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | B45196-H1227-M0406 vs F910J227MNMBMA |
B45197-A1227-M0509 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45196-H1227-M0406 vs B45197-A1227-M0509 |
B45196-H1227-M0506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45196-H1227-M0406 vs B45196-H1227-M0506 |
B45198-H1227-M0506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45196-H1227-M0406 vs B45198-H1227-M0506 |
F930J227MNCBMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Kyocera AVX Components | B45196-H1227-M0406 vs F930J227MNCBMA |
B45198-R1227-M0506 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45196-H1227-M0406 vs B45198-R1227-M0506 |
F910J227MNCBMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Kyocera AVX Components | B45196-H1227-M0406 vs F910J227MNCBMA |
B45198-R1227-M0509 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, CHIP | KEMET Corporation | B45196-H1227-M0406 vs B45198-R1227-M0509 |
F910J227MNMBMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, CHIP | Kyocera AVX Components | B45196-H1227-M0406 vs F910J227MNMBMA |
F930J227MNCBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | B45196-H1227-M0406 vs F930J227MNCBMA |