Part Details for B45196E2106M306 by KEMET Corporation
Overview of B45196E2106M306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196E2106M306
B45196E2106M306 CAD Models
B45196E2106M306 Part Data Attributes
|
B45196E2106M306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E2106M306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 6 mm | |
Manufacturer Series | B45196E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196E2106M306
This table gives cross-reference parts and alternative options found for B45196E2106M306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E2106M306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA010TCM106MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45196E2106M306 vs TA010TCM106MCR |
ECSH1AC106R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Panasonic Electronic Components | B45196E2106M306 vs ECSH1AC106R |
B45196L2106M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196E2106M306 vs B45196L2106M306 |
B45197A2106M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196E2106M306 vs B45197A2106M309 |
TCMIA106CT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45196E2106M306 vs TCMIA106CT13 |
B45196L2106M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196E2106M306 vs B45196L2106M309 |
293D106X0010C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196E2106M306 vs 293D106X0010C2WE3 |
TCMIA106CT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | B45196E2106M306 vs TCMIA106CT-LF |