Part Details for B45196E2475M209 by KEMET Corporation
Overview of B45196E2475M209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196E2475M209
B45196E2475M209 CAD Models
B45196E2475M209 Part Data Attributes
|
B45196E2475M209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E2475M209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 62.4 mA | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196E2475M209
This table gives cross-reference parts and alternative options found for B45196E2475M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E2475M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83B475M010UBZL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45196E2475M209 vs T83B475M010UBZL |
TBJB475M010CSST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | B45196E2475M209 vs TBJB475M010CSST0024 |
VTS475M010BT | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Vatronics Technologies Limited | B45196E2475M209 vs VTS475M010BT |
TBJB475M010CSST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | B45196E2475M209 vs TBJB475M010CSST0023 |
CWR11FB475MZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45196E2475M209 vs CWR11FB475MZAW |
CWR11FS475MSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | B45196E2475M209 vs CWR11FS475MSC |
TBJB475M010CWLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, 1411 | Kyocera AVX Components | B45196E2475M209 vs TBJB475M010CWLT0923 |
CWR11FB475MZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45196E2475M209 vs CWR11FB475MZCTR13 |
TA010TCR475MBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | B45196E2475M209 vs TA010TCR475MBR |
CWR11FK475MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45196E2475M209 vs CWR11FK475MZATR |