Part Details for B45196E4685M306 by KEMET Corporation
Overview of B45196E4685M306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196E4685M306
B45196E4685M306 CAD Models
B45196E4685M306 Part Data Attributes
|
B45196E4685M306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E4685M306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 6 mm | |
Manufacturer Series | B45196E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196E4685M306
This table gives cross-reference parts and alternative options found for B45196E4685M306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E4685M306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C685M020BC42507610 | Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | B45196E4685M306 vs T492C685M020BC42507610 |
T496C685M020CH642CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | B45196E4685M306 vs T496C685M020CH642CWAFL |
T496C685M020CH652BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | B45196E4685M306 vs T496C685M020CH652BWAFL |
T493C685M020AM6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | B45196E4685M306 vs T493C685M020AM6210 |
T493C685M020BC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E4685M306 vs T493C685M020BC62107640 |
CWR11JC685MAATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | Kyocera AVX Components | B45196E4685M306 vs CWR11JC685MAATR |
T492C685M020PH42517610 | Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | B45196E4685M306 vs T492C685M020PH42517610 |
T493C685M020CC64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45196E4685M306 vs T493C685M020CC64207280 |
TBJC685M020CWSDT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | Kyocera AVX Components | B45196E4685M306 vs TBJC685M020CWSDT845 |
T496C685M020CT6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E4685M306 vs T496C685M020CT6320WAFL |