There are no models available for this part yet.
Overview of B45196E7104M106 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B45196E7104M106 by KEMET Corporation
Part Data Attributes for B45196E7104M106 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Manufacturer Series
|
B45196E
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
B45-HIGH CAPACITANCE
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for B45196E7104M106
This table gives cross-reference parts and alternative options found for B45196E7104M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E7104M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104M050CWLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | B45196E7104M106 vs TBJA104M050CWLB0800 |
TBJA104M050CWMB0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | B45196E7104M106 vs TBJA104M050CWMB0823 |
TBJA104M050CKSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | B45196E7104M106 vs TBJA104M050CKSB0924 |
TBJA104M050CKMCT800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | B45196E7104M106 vs TBJA104M050CKMCT800 |
TBJA104M050CFLB0823 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | B45196E7104M106 vs TBJA104M050CFLB0823 |
TBJA104M050CDSZ0923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | B45196E7104M106 vs TBJA104M050CDSZ0923 |
TBJA104M050CDSB0024 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | B45196E7104M106 vs TBJA104M050CDSB0024 |
TBJA104M050CDLD0845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | B45196E7104M106 vs TBJA104M050CDLD0845 |
T493A104M050BH6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E7104M106 vs T493A104M050BH6412 |
T493A104M050CC61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E7104M106 vs T493A104M050CC61107640 |