Part Details for B45196H0158M509 by KEMET Corporation
Overview of B45196H0158M509 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H0158M509
B45196H0158M509 CAD Models
B45196H0158M509 Part Data Attributes
|
B45196H0158M509
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H0158M509
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196H0158M509
This table gives cross-reference parts and alternative options found for B45196H0158M509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H0158M509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158M004LWLD0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | B45196H0158M509 vs TBME158M004LWLD0045 |
TBME158M004CEST0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | B45196H0158M509 vs TBME158M004CEST0045 |
TBJE158M004LRLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | B45196H0158M509 vs TBJE158M004LRLC0H24 |
TBME158M004LXDD0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | B45196H0158M509 vs TBME158M004LXDD0745 |
TBME158M004LBSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | B45196H0158M509 vs TBME158M004LBSZ0700 |
TBME158M004LXSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | B45196H0158M509 vs TBME158M004LXSB0H45 |
TBME158M004LBLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | B45196H0158M509 vs TBME158M004LBLC0700 |
TBME158M004LADZ0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | B45196H0158M509 vs TBME158M004LADZ0845 |
TBME158M004CXSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | B45196H0158M509 vs TBME158M004CXSZ0745 |
TBME158M004CXDC0000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, | Kyocera AVX Components | B45196H0158M509 vs TBME158M004CXDC0000 |