Part Details for B45196H2106K106 by KEMET Corporation
Overview of B45196H2106K106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H2106K106
B45196H2106K106 CAD Models
B45196H2106K106 Part Data Attributes
|
B45196H2106K106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H2106K106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196H2106K106
This table gives cross-reference parts and alternative options found for B45196H2106K106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2106K106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-028KCB6A | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | B45196H2106K106 vs 07016-028KCB6A |
TBJA106K010CXDB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45196H2106K106 vs TBJA106K010CXDB0923 |
T493A106K010CB652C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | B45196H2106K106 vs T493A106K010CB652C7640 |
TR3A106K010C1800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | B45196H2106K106 vs TR3A106K010C1800 |
T493A106K010BM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45196H2106K106 vs T493A106K010BM64207280 |
T493A106K010BC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196H2106K106 vs T493A106K010BC63207610 |
TBJA106K010CXSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45196H2106K106 vs TBJA106K010CXSC0H00 |
TBJA106K010RXLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45196H2106K106 vs TBJA106K010RXLZ0823 |
TBJA106K010RFSC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45196H2106K106 vs TBJA106K010RFSC0845 |
TBJA106K010LXDD0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | Kyocera AVX Components | B45196H2106K106 vs TBJA106K010LXDD0045 |