Part Details for B45196H4685K106 by KEMET Corporation
Overview of B45196H4685K106 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H4685K106
B45196H4685K106 CAD Models
B45196H4685K106 Part Data Attributes
|
B45196H4685K106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H4685K106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196H4685K106
This table gives cross-reference parts and alternative options found for B45196H4685K106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H4685K106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D685X9020A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196H4685K106 vs 293D685X9020A8T |
TAJA685K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45196H4685K106 vs TAJA685K020Y |
TR3A685K020E2600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196H4685K106 vs TR3A685K020E2600 |
TLK1D685ASSR | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1206 | DAEWOO Electronic Components | B45196H4685K106 vs TLK1D685ASSR |
TR3A685K020C3200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196H4685K106 vs TR3A685K020C3200 |
TCKID685AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | B45196H4685K106 vs TCKID685AT |
TR3A685K020C2600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196H4685K106 vs TR3A685K020C2600 |
TA020TCM685KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | B45196H4685K106 vs TA020TCM685KAR |
B45020A6859K208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H4685K106 vs B45020A6859K208 |
B45020A6856K208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H4685K106 vs B45020A6856K208 |