Part Details for B45196H5226M306 by KEMET Corporation
Overview of B45196H5226M306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H5226M306
B45196H5226M306 CAD Models
B45196H5226M306 Part Data Attributes
|
B45196H5226M306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H5226M306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 6 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196H5226M306
This table gives cross-reference parts and alternative options found for B45196H5226M306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H5226M306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C226M025C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196H5226M306 vs TR3C226M025C0250 |
TCMIE226CTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45196H5226M306 vs TCMIE226CTLSR300 |
B45198H5226M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196H5226M306 vs B45198H5226M309 |
293D226X0025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196H5226M306 vs 293D226X0025C2TE3 |
TR3C226M025E0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196H5226M306 vs TR3C226M025E0250 |
TCMIE226CT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | B45196H5226M306 vs TCMIE226CT-LF |
B45025C2269M287 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H5226M306 vs B45025C2269M287 |
TCMIE226CT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45196H5226M306 vs TCMIE226CT(13) |
TCMIE226CTLSR280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45196H5226M306 vs TCMIE226CTLSR280 |
TR3C226M025C0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196H5226M306 vs TR3C226M025C0900 |