Part Details for B45196H7156K506 by KEMET Corporation
Overview of B45196H7156K506 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H7156K506
B45196H7156K506 CAD Models
B45196H7156K506 Part Data Attributes
|
B45196H7156K506
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H7156K506
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196H7156K506
This table gives cross-reference parts and alternative options found for B45196H7156K506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H7156K506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME156K050LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H7156K506 vs TBME156K050LBSB0824 |
TBME156K050LBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H7156K506 vs TBME156K050LBSB0723 |
TBME156K050LSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H7156K506 vs TBME156K050LSSB0700 |
TBME156K050LWSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H7156K506 vs TBME156K050LWSB0800 |
TBME156K050LRSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H7156K506 vs TBME156K050LRSB0800 |
TCKIX156ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45196H7156K506 vs TCKIX156ET |
B45050E1569K257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196H7156K506 vs B45050E1569K257 |
TBME156K050LWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H7156K506 vs TBME156K050LWSB0824 |
TBME156K050LBSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H7156K506 vs TBME156K050LBSB0700 |
B45198H7156K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196H7156K506 vs B45198H7156K509 |