Part Details for B45196L1475M106 by KEMET Corporation
Overview of B45196L1475M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L1475M106
B45196L1475M106 CAD Models
B45196L1475M106 Part Data Attributes
|
B45196L1475M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L1475M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196L1475M106 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 82.2 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196L1475M106
This table gives cross-reference parts and alternative options found for B45196L1475M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L1475M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-007MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196L1475M106 vs 07016-007MBB |
TBJA475M006CWSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | B45196L1475M106 vs TBJA475M006CWSB0H00 |
T83A475M6R3UABL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45196L1475M106 vs T83A475M6R3UABL |
267N6301475MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45196L1475M106 vs 267N6301475MPA |
07016-007MCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196L1475M106 vs 07016-007MCB |
TBJA475M006CRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, 1206, | Kyocera AVX Components | B45196L1475M106 vs TBJA475M006CRSC0H00 |
B45106A4759M358 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45196L1475M106 vs B45106A4759M358 |
TA006TCM475MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45196L1475M106 vs TA006TCM475MAR-13 |
B45106A4756M358 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45196L1475M106 vs B45106A4756M358 |
T450A14750JMAB | CAP,TANTALUM / TA2O5,4.7UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45196L1475M106 vs T450A14750JMAB |