Part Details for B45196L1476K409 by KEMET Corporation
Overview of B45196L1476K409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L1476K409
B45196L1476K409 CAD Models
B45196L1476K409 Part Data Attributes
|
B45196L1476K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L1476K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196L1476K409 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 116.2 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196L1476K409
This table gives cross-reference parts and alternative options found for B45196L1476K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L1476K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451D14760JKAP | CAP,TANTALUM / TA2O5,47UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45196L1476K409 vs T451D14760JKAP |
T86D476K6R3NSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | B45196L1476K409 vs T86D476K6R3NSAL |
B45196L1476K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196L1476K409 vs B45196L1476K406 |
T86D476K6R3ESAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | B45196L1476K409 vs T86D476K6R3ESAS |
893D476X96R3D8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | B45196L1476K409 vs 893D476X96R3D8T |
267M6301476KR377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45196L1476K409 vs 267M6301476KR377 |
T83D476K6R3UBCS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | B45196L1476K409 vs T83D476K6R3UBCS |
T491D476K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45196L1476K409 vs T491D476K006ZT7280 |
267M6301476KL377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45196L1476K409 vs 267M6301476KL377 |
T83D476K6R3UCAL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | B45196L1476K409 vs T83D476K6R3UCAL |