Part Details for B45196L2106M209 by KEMET Corporation
Overview of B45196L2106M209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L2106M209
B45196L2106M209 CAD Models
B45196L2106M209 Part Data Attributes
|
B45196L2106M209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L2106M209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45196L2106M209 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 87.5 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196L2106M209
This table gives cross-reference parts and alternative options found for B45196L2106M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L2106M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCMB1A106MTRF | CAP,TANTALUM / TA2O5,10UF,10VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | B45196L2106M209 vs TMCMB1A106MTRF |
B45110B1066M607 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196L2106M209 vs B45110B1066M607 |
TA010TCM106MBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | B45196L2106M209 vs TA010TCM106MBR |
B45196L2106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196L2106M209 vs B45196L2106M206 |
TAJT106M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45196L2106M209 vs TAJT106M010YNJ |
TSM1A106TSSR | CAP,TANTALUM / TA2O5,10UF,10VDC,20% -TOL,20% +TOL | DAEWOO Electronic Components | B45196L2106M209 vs TSM1A106TSSR |
TMC0JBLTE106MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | B45196L2106M209 vs TMC0JBLTE106MR |
T451B11061AMAB | CAP,TANTALUM / TA2O5,10UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45196L2106M209 vs T451B11061AMAB |
B45198R2106M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196L2106M209 vs B45198R2106M209 |
T451B11061AMP | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | B45196L2106M209 vs T451B11061AMP |