Part Details for B45196L3106M209 by KEMET Corporation
Overview of B45196L3106M209 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L3106M209
B45196L3106M209 CAD Models
B45196L3106M209 Part Data Attributes
|
B45196L3106M209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L3106M209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45196L3106M209 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196L3106M209
This table gives cross-reference parts and alternative options found for B45196L3106M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L3106M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-067MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196L3106M209 vs 07016-067MCC |
PCT10/16BMLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | B45196L3106M209 vs PCT10/16BMLF |
B45116B1069M657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196L3106M209 vs B45116B1069M657 |
T450B11061CMAP | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45196L3106M209 vs T450B11061CMAP |
B45016B1066M657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196L3106M209 vs B45016B1066M657 |
593D106X0016B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45196L3106M209 vs 593D106X0016B2WE3 |
TRJB106M016R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | B45196L3106M209 vs TRJB106M016R |
TCMIC106BT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | B45196L3106M209 vs TCMIC106BT-LF |
B45198R3106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45196L3106M209 vs B45198R3106M206 |
SL41C106M-RB | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B45196L3106M209 vs SL41C106M-RB |