Part Details for B45196L4106M309 by KEMET Corporation
Overview of B45196L4106M309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L4106M309
B45196L4106M309 CAD Models
B45196L4106M309 Part Data Attributes
|
B45196L4106M309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L4106M309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Manufacturer Series | B45196L4106M309 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196L4106M309
This table gives cross-reference parts and alternative options found for B45196L4106M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L4106M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-094MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196L4106M309 vs 07016-094MCC |
B45197A4106M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196L4106M309 vs B45197A4106M309 |
ECSH1DC106R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Panasonic Electronic Components | B45196L4106M309 vs ECSH1DC106R |
TA020TCM106MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | B45196L4106M309 vs TA020TCM106MCR |
TR3C106M020D0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L4106M309 vs TR3C106M020D0450 |
TCMID106CTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45196L4106M309 vs TCMID106CTLSR300 |
07016-094MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196L4106M309 vs 07016-094MBB |
TR3C106M020C0450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L4106M309 vs TR3C106M020C0450 |
TR3C106M020C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L4106M309 vs TR3C106M020C0700 |
TCMID106CTLSR400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45196L4106M309 vs TCMID106CTLSR400 |