Part Details for B45196L5474K109 by KEMET Corporation
Overview of B45196L5474K109 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L5474K109
B45196L5474K109 CAD Models
B45196L5474K109 Part Data Attributes
|
B45196L5474K109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L5474K109
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196L5474K109 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196L5474K109
This table gives cross-reference parts and alternative options found for B45196L5474K109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L5474K109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K025CWST0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196L5474K109 vs TBJA474K025CWST0700 |
TBJA474K025CRLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196L5474K109 vs TBJA474K025CRLT0000 |
CWR11KK474KBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196L5474K109 vs CWR11KK474KBCBULK |
TBJA474K025CBST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196L5474K109 vs TBJA474K025CBST0800 |
CWR11KC474KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196L5474K109 vs CWR11KC474KCCBULK |
CWR11KH474KC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45196L5474K109 vs CWR11KH474KC |
TBJA474K025CSST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196L5474K109 vs TBJA474K025CSST0023 |
TBJA474K025CSST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196L5474K109 vs TBJA474K025CSST0945 |
TBJA474K025CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196L5474K109 vs TBJA474K025CRST0H23 |
TBJA474K025CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | B45196L5474K109 vs TBJA474K025CBLT0024 |