Part Details for B45196L5685M309 by KEMET Corporation
Overview of B45196L5685M309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L5685M309
B45196L5685M309 CAD Models
B45196L5685M309 Part Data Attributes
|
B45196L5685M309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L5685M309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Manufacturer Series | B45196L5685M309 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196L5685M309
This table gives cross-reference parts and alternative options found for B45196L5685M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L5685M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C685M025CC652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | B45196L5685M309 vs T496C685M025CC652C7280 |
T493C685M025BK63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45196L5685M309 vs T493C685M025BK63307280 |
T493C685M025BN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | B45196L5685M309 vs T493C685M025BN6220 |
T493C685M025CK611A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | B45196L5685M309 vs T493C685M025CK611A7280 |
T496C685M025CH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | B45196L5685M309 vs T496C685M025CH62107280 |
T493C685M025AB61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196L5685M309 vs T493C685M025AB61207610 |
T493C685M025AM62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45196L5685M309 vs T493C685M025AM62307280 |
T493C685M025AC61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196L5685M309 vs T493C685M025AC61307610 |
T496C685M025CT61207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2412, | KEMET Corporation | B45196L5685M309 vs T496C685M025CT61207640 |
T493C685M025BT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196L5685M309 vs T493C685M025BT63207640 |