Part Details for B45196L6225M306 by KEMET Corporation
Overview of B45196L6225M306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L6225M306
B45196L6225M306 CAD Models
B45196L6225M306 Part Data Attributes:
|
B45196L6225M306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L6225M306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Manufacturer Series | B45196L6225M306 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196L6225M306
This table gives cross-reference parts and alternative options found for B45196L6225M306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L6225M306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH225MCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L6225M306 vs CWR11MH225MCB |
T492C225M035CH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45196L6225M306 vs T492C225M035CH |
TA035TCM225MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | B45196L6225M306 vs TA035TCM225MCR |
CWR11MH225MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L6225M306 vs CWR11MH225MB |
TR3C225M035C0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L6225M306 vs TR3C225M035C0900 |
CWR11MH225MC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L6225M306 vs CWR11MH225MC |
B45196L6225M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45196L6225M306 vs B45196L6225M309 |
TCMIV225CT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | B45196L6225M306 vs TCMIV225CT13 |
TR3C225M035E0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L6225M306 vs TR3C225M035E0900 |
CWR11MH225MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45196L6225M306 vs CWR11MH225MCC |