Part Details for B45196L7475K409 by KEMET Corporation
Overview of B45196L7475K409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L7475K409
B45196L7475K409 CAD Models
B45196L7475K409 Part Data Attributes
|
B45196L7475K409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L7475K409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196L7475K409 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196L7475K409
This table gives cross-reference parts and alternative options found for B45196L7475K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L7475K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475K050CFSZ0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | B45196L7475K409 vs TBJD475K050CFSZ0723 |
TBJD475K050CLST0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | B45196L7475K409 vs TBJD475K050CLST0800 |
TBJD475K050CSLD90OR | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196L7475K409 vs TBJD475K050CSLD90OR |
TBJD475K050CXLCT923 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | B45196L7475K409 vs TBJD475K050CXLCT923 |
TBJD475K050CSMZT845 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | B45196L7475K409 vs TBJD475K050CSMZT845 |
T492D475K050BH42517610 | Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | B45196L7475K409 vs T492D475K050BH42517610 |
T493D475K050BK62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196L7475K409 vs T493D475K050BK62307640 |
T496D475K050CH61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | KEMET Corporation | B45196L7475K409 vs T496D475K050CH61107640 |
T493D475K050BB6432 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196L7475K409 vs T493D475K050BB6432 |
TBJD475K050CESC0000 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, 2917, | Kyocera AVX Components | B45196L7475K409 vs TBJD475K050CESC0000 |