Part Details for B45197A1107K309 by KEMET Corporation
Overview of B45197A1107K309 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45197A1107K309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1551 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412 | 1240 |
|
$0.8750 / $2.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412 (Also Known As: B45197-A1107-K309) | 1240 |
|
$0.8750 / $2.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412 (Also Known As: B45197-A1107-K309) | 348 |
|
$1.1100 / $2.4000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412 | 348 |
|
$1.1100 / $2.4000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412 | 232 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412 (Also Known As: B45197-A1107-K309) | 232 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412 | 600 |
|
$2.1320 / $4.9200 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2412 (Also Known As: B45197-A1107-K309) | 600 |
|
$2.1320 / $4.9200 | Buy Now |
Part Details for B45197A1107K309
B45197A1107K309 CAD Models
B45197A1107K309 Part Data Attributes
|
B45197A1107K309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A1107K309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0063 mA | |
Length | 6 mm | |
Manufacturer Series | T495C107K006ZTE150 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 774 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45197A1107K309
This table gives cross-reference parts and alternative options found for B45197A1107K309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A1107K309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-017KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45197A1107K309 vs 07016-017KCH |
TR3C107K6R3E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A1107K309 vs TR3C107K6R3E0150 |
07016-017KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45197A1107K309 vs 07016-017KCB |
TR3C107K6R3F0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A1107K309 vs TR3C107K6R3F0250 |
TEESVC0J107K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45197A1107K309 vs TEESVC0J107K12R |
TLESVC0J107K12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | TOKIN Corporation | B45197A1107K309 vs TLESVC0J107K12RE |
07016-017KCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45197A1107K309 vs 07016-017KCC |
293D107X96R3C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A1107K309 vs 293D107X96R3C2TE3 |
TR3C107K6R3E0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A1107K309 vs TR3C107K6R3E0250 |
TR3C107K6R3C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A1107K309 vs TR3C107K6R3C0100 |