Part Details for B45197A1227M406 by KEMET Corporation
Overview of B45197A1227M406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45197A1227M406
B45197A1227M406 CAD Models
B45197A1227M406 Part Data Attributes
|
B45197A1227M406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A1227M406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D227M006ZTE1007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1098 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45197A1227M406
This table gives cross-reference parts and alternative options found for B45197A1227M406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A1227M406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D227M6R3UAAL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45197A1227M406 vs T83D227M6R3UAAL |
07016-020MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45197A1227M406 vs 07016-020MCH |
07016-020MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45197A1227M406 vs 07016-020MBC |
T95D227M6R3EBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A1227M406 vs T95D227M6R3EBAS |
TR3D227M6R3C0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A1227M406 vs TR3D227M6R3C0050 |
267E6301227ML720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | B45197A1227M406 vs 267E6301227ML720 |
293D227X06R3D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A1227M406 vs 293D227X06R3D2TE3 |
B45198H1227M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A1227M406 vs B45198H1227M406 |
B45198R1227M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A1227M406 vs B45198R1227M409 |
T86D227M6R3USAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Vishay Intertechnologies | B45197A1227M406 vs T86D227M6R3USAS |