Part Details for B45197A2157K406 by KEMET Corporation
Overview of B45197A2157K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45197A2157K406
B45197A2157K406 CAD Models
B45197A2157K406 Part Data Attributes:
|
B45197A2157K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A2157K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 7.3 mm | |
Manufacturer Series | T495D157K010ZTE1007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1098 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45197A2157K406
This table gives cross-reference parts and alternative options found for B45197A2157K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A2157K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D157K010LSBL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 150 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | B45197A2157K406 vs T86D157K010LSBL |
293D157X9010D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A2157K406 vs 293D157X9010D8T |
TCKIA157DTLSR060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45197A2157K406 vs TCKIA157DTLSR060 |
T451D11571AKAP | CAP,TANTALUM / TA2O5,150UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45197A2157K406 vs T451D11571AKAP |
TF3D157K010C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | B45197A2157K406 vs TF3D157K010C0300 |
TR3D157K010D0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45197A2157K406 vs TR3D157K010D0070 |
B45010D1576K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45197A2157K406 vs B45010D1576K506 |
T86D157K010MBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | B45197A2157K406 vs T86D157K010MBBS |
T450D11571AKAB | CAP,TANTALUM / TA2O5,150UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45197A2157K406 vs T450D11571AKAB |
T495D157K010AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B45197A2157K406 vs T495D157K010AS-F |