Part Details for B45197A2476K209 by KEMET Corporation
Overview of B45197A2476K209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45197A2476K209
B45197A2476K209 CAD Models
B45197A2476K209 Part Data Attributes
|
B45197A2476K209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A2476K209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 650 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0047 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45197A | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 360 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45197A2476K209
This table gives cross-reference parts and alternative options found for B45197A2476K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A2476K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XRCA45476K010BTLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | PRO-AN Electronic Co Ltd | B45197A2476K209 vs XRCA45476K010BTLF |
TR3B476K010E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45197A2476K209 vs TR3B476K010E0500 |
T495B476K010AHE5007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45197A2476K209 vs T495B476K010AHE5007280 |
TPSB476K10S0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | B45197A2476K209 vs TPSB476K10S0500 |
TPSB476K010H500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411 | Kyocera AVX Components | B45197A2476K209 vs TPSB476K010H500 |
TLK1A476TSSR | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 1411 | DAEWOO Electronic Components | B45197A2476K209 vs TLK1A476TSSR |
LSR47/10BK250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | Nemco Electronics Corporation | B45197A2476K209 vs LSR47/10BK250 |
T494B476K010ATAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45197A2476K209 vs T494B476K010ATAUTO7280 |
TCSCE1A476KBCR0500 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 47uF, 1411, | Samsung Electro-Mechanics | B45197A2476K209 vs TCSCE1A476KBCR0500 |
293D476X9010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45197A2476K209 vs 293D476X9010B2TE3 |