Part Details for B45197A2686K306 by KEMET Corporation
Overview of B45197A2686K306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45197A2686K306
B45197A2686K306 CAD Models
B45197A2686K306 Part Data Attributes
|
B45197A2686K306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A2686K306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 6 mm | |
Manufacturer Series | T495C686K010ZTE2507280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 594 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45197A2686K306
This table gives cross-reference parts and alternative options found for B45197A2686K306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A2686K306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3C686K010C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A2686K306 vs TR3C686K010C0200 |
07016-042KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45197A2686K306 vs 07016-042KCH |
TR3C686K010C0225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A2686K306 vs TR3C686K010C0225 |
293D686X9010C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A2686K306 vs 293D686X9010C2WE3 |
TR3C686K010F0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A2686K306 vs TR3C686K010F0275 |
293D686X9010C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A2686K306 vs 293D686X9010C8T |
TR3C686K010D0275 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A2686K306 vs TR3C686K010D0275 |
B45196L2686K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45197A2686K306 vs B45196L2686K306 |
TR3C686K010C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | B45197A2686K306 vs TR3C686K010C0300 |
B45197A2686K309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2312, CHIP | KEMET Corporation | B45197A2686K306 vs B45197A2686K309 |