Part Details for B45198E0686K406 by KEMET Corporation
Overview of B45198E0686K406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198E0686K406
B45198E0686K406 CAD Models
B45198E0686K406 Part Data Attributes
|
B45198E0686K406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198E0686K406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0027 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for B45198E0686K406
This table gives cross-reference parts and alternative options found for B45198E0686K406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198E0686K406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD686K004CBLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | B45198E0686K406 vs TBJD686K004CBLT0800 |
TBJD686K004CWST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | B45198E0686K406 vs TBJD686K004CWST0945 |
TBJD686K004CRST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | B45198E0686K406 vs TBJD686K004CRST0923 |
TBJD686K004CWLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | B45198E0686K406 vs TBJD686K004CWLT0900 |
TBJD686K004CRLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | B45198E0686K406 vs TBJD686K004CRLT0023 |
T491D686K004ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45198E0686K406 vs T491D686K004ANAUTO7280 |
TBJD686K004CRST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | B45198E0686K406 vs TBJD686K004CRST0H23 |
TBJD686K004CBLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | B45198E0686K406 vs TBJD686K004CBLT0024 |
TMC0GE686KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 68uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | B45198E0686K406 vs TMC0GE686KLRH |
TBJD686K004CSST0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | B45198E0686K406 vs TBJD686K004CSST0800 |