Part Details for B45198H1156K209 by KEMET Corporation
Overview of B45198H1156K209 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H1156K209
B45198H1156K209 CAD Models
B45198H1156K209 Part Data Attributes
|
B45198H1156K209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H1156K209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45198H1156K209
This table gives cross-reference parts and alternative options found for B45198H1156K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H1156K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198L1156K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45198H1156K209 vs B45198L1156K206 |
B45198R1156K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45198H1156K209 vs B45198R1156K209 |
TRJB156K006B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | B45198H1156K209 vs TRJB156K006B |
TCKOJ156BT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | B45198H1156K209 vs TCKOJ156BT13 |
T450B11560JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1411 | Fenghua (HK) Electronics Ltd | B45198H1156K209 vs T450B11560JKB |
T451B11560JKAP | CAP,TANTALUM / TA2O5,15UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45198H1156K209 vs T451B11560JKAP |
B45197A1156K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45198H1156K209 vs B45197A1156K206 |
293D156X96R3B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198H1156K209 vs 293D156X96R3B2WE3 |
TCKOJ156BT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | B45198H1156K209 vs TCKOJ156BT-LF |
T450B11560JKP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 1411 | Fenghua (HK) Electronics Ltd | B45198H1156K209 vs T450B11560JKP |