Part Details for B45198H1156M106 by KEMET Corporation
Overview of B45198H1156M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H1156M106
B45198H1156M106 CAD Models
B45198H1156M106 Part Data Attributes
|
B45198H1156M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H1156M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0009 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45198H1156M106
This table gives cross-reference parts and alternative options found for B45198H1156M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H1156M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45006A1569M208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198H1156M106 vs B45006A1569M208 |
TPSA156M006H700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206 | Kyocera AVX Components | B45198H1156M106 vs TPSA156M006H700 |
07016-010MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45198H1156M106 vs 07016-010MBC |
TR3A156M6R3E1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198H1156M106 vs TR3A156M6R3E1000 |
267N6301156MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | B45198H1156M106 vs 267N6301156MPA |
B45198H1156M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198H1156M106 vs B45198H1156M109 |
TCMOJ156ATLSR2K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | B45198H1156M106 vs TCMOJ156ATLSR2K0 |
T493A156M006CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | B45198H1156M106 vs T493A156M006CB611C |
T493A156M006CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, 1206, | KEMET Corporation | B45198H1156M106 vs T493A156M006CK612C |
TAJA156M006K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | B45198H1156M106 vs TAJA156M006K |