Part Details for B45198H1686M209 by KEMET Corporation
Overview of B45198H1686M209 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H1686M209
B45198H1686M209 CAD Models
B45198H1686M209 Part Data Attributes
|
B45198H1686M209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H1686M209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0043 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45198H1686M209
This table gives cross-reference parts and alternative options found for B45198H1686M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H1686M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H1686M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198H1686M209 vs B45196H1686M209 |
T450B16860JMAB | CAP,TANTALUM / TA2O5,68UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45198H1686M209 vs T450B16860JMAB |
B45198H1686M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45198H1686M209 vs B45198H1686M206 |
B45106B6869M357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45198H1686M209 vs B45106B6869M357 |
B45198R1686M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45198H1686M209 vs B45198R1686M209 |
593D686X06R3B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198H1686M209 vs 593D686X06R3B2WE3 |
TR3B686M6R3C0650 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198H1686M209 vs TR3B686M6R3C0650 |
B45106B6866M357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45198H1686M209 vs B45106B6866M357 |
TR3B686M6R3E0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | B45198H1686M209 vs TR3B686M6R3E0350 |
PCT68/6BM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | B45198H1686M209 vs PCT68/6BM |