Part Details for B45198L0337M406 by KEMET Corporation
Overview of B45198L0337M406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L0337M406
B45198L0337M406 CAD Models
B45198L0337M406 Part Data Attributes
|
B45198L0337M406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L0337M406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0132 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198L0337M406 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 116.2 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198L0337M406
This table gives cross-reference parts and alternative options found for B45198L0337M406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L0337M406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D337M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45198L0337M406 vs T491D337M004AHAUTO7280 |
TR3D337M004C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198L0337M406 vs TR3D337M004C0150 |
T86D337M004RBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Vishay Intertechnologies | B45198L0337M406 vs T86D337M004RBAL |
TR3D337M004C0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198L0337M406 vs TR3D337M004C0045 |
T86D337M004MSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Vishay Intertechnologies | B45198L0337M406 vs T86D337M004MSBL |
TA004TCM337MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | B45198L0337M406 vs TA004TCM337MDR |
T86D337M004KSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, | Vishay Intertechnologies | B45198L0337M406 vs T86D337M004KSAL |
T494D337M004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | KEMET Corporation | B45198L0337M406 vs T494D337M004ATAUTO |
TLM0G337DSSR | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 330uF, 2917 | DAEWOO Electronic Components | B45198L0337M406 vs TLM0G337DSSR |
281E4001337MN734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | B45198L0337M406 vs 281E4001337MN734 |