Part Details for B45198L1337K506 by KEMET Corporation
Overview of B45198L1337K506 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L1337K506
B45198L1337K506 CAD Models
B45198L1337K506 Part Data Attributes
|
B45198L1337K506
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L1337K506
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198L1337K506 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 134.2 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198L1337K506
This table gives cross-reference parts and alternative options found for B45198L1337K506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L1337K506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ337ETLSR065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45198L1337K506 vs TCKOJ337ETLSR065 |
TRJE337K006S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | B45198L1337K506 vs TRJE337K006S |
B45006E3376K806 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198L1337K506 vs B45006E3376K806 |
B45198H1337K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198L1337K506 vs B45198H1337K509 |
TCKOJ337ETLSR050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45198L1337K506 vs TCKOJ337ETLSR050 |
B45006E3379K806 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198L1337K506 vs B45006E3379K806 |
B45197A1337K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198L1337K506 vs B45197A1337K506 |
B45198H1337K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198L1337K506 vs B45198H1337K506 |
TCKOJ337ETLSR045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45198L1337K506 vs TCKOJ337ETLSR045 |
281E6301337KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | B45198L1337K506 vs 281E6301337KL |