Part Details for B45198L3157K509 by KEMET Corporation
Overview of B45198L3157K509 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L3157K509
B45198L3157K509 CAD Models
B45198L3157K509 Part Data Attributes
|
B45198L3157K509
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L3157K509
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.024 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198L3157K509 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 134.2 mA | |
Series | B45-AUTOMOTIVE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198L3157K509
This table gives cross-reference parts and alternative options found for B45198L3157K509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L3157K509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME157K016CASC0924 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | B45198L3157K509 vs TBME157K016CASC0924 |
TBJE157K016RGSC0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | B45198L3157K509 vs TBJE157K016RGSC0700 |
TBJE157K016RFSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | B45198L3157K509 vs TBJE157K016RFSZ0045 |
TBJE157K016RFSC0H00 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | B45198L3157K509 vs TBJE157K016RFSC0H00 |
TBJE157K016RESB0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | B45198L3157K509 vs TBJE157K016RESB0945 |
TBJE157K016LBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | B45198L3157K509 vs TBJE157K016LBLZ0745 |
TBME157K016LWSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | B45198L3157K509 vs TBME157K016LWSZ0700 |
TBME157K016LLST0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | B45198L3157K509 vs TBME157K016LLST0800 |
TBJE157K016JXLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | B45198L3157K509 vs TBJE157K016JXLB0H00 |
TBME157K016LLSC0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 150uF, 2917, | Kyocera AVX Components | B45198L3157K509 vs TBME157K016LLSC0900 |