Part Details for B45198L5106M406 by KEMET Corporation
Overview of B45198L5106M406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L5106M406
B45198L5106M406 CAD Models
B45198L5106M406 Part Data Attributes
|
B45198L5106M406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L5106M406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 51.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198L5106M406
This table gives cross-reference parts and alternative options found for B45198L5106M406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L5106M406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD106M025CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198L5106M406 vs TBJD106M025CBLC9000 |
CWR11KS106MMZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B45198L5106M406 vs CWR11KS106MMZ |
CWR11KH106MDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198L5106M406 vs CWR11KH106MDB |
T492D106M025MB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198L5106M406 vs T492D106M025MB |
T450D11061EMAB | CAP,TANTALUM / TA2O5,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B45198L5106M406 vs T450D11061EMAB |
CWR11KS106MBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B45198L5106M406 vs CWR11KS106MBA |
TR3D106M025F0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198L5106M406 vs TR3D106M025F0300 |
TBJD106M025CSLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917 | Kyocera AVX Components | B45198L5106M406 vs TBJD106M025CSLT0924 |
CWR11KS106MSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | B45198L5106M406 vs CWR11KS106MSA |
B45198E5106M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198L5106M406 vs B45198E5106M409 |