Part Details for B45198L7154K106 by KEMET Corporation
Overview of B45198L7154K106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L7154K106
B45198L7154K106 CAD Models
B45198L7154K106 Part Data Attributes
|
B45198L7154K106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L7154K106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45198L7154K106 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45198L7154K106
This table gives cross-reference parts and alternative options found for B45198L7154K106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L7154K106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A154K050CK611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | B45198L7154K106 vs T493A154K050CK611C |
267M5002154KP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | B45198L7154K106 vs 267M5002154KP533 |
07016-157MKBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | B45198L7154K106 vs 07016-157MKBCZ |
T452A11541HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206 | Fenghua (HK) Electronics Ltd | B45198L7154K106 vs T452A11541HKB |
TA050TCM154KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | B45198L7154K106 vs TA050TCM154KAR |
B45196L7154K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198L7154K106 vs B45196L7154K106 |
293D154X9050A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | B45198L7154K106 vs 293D154X9050A2WE3 |
T451A11541HKAB | CAP,TANTALUM / TA2O5,150NF,50VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | B45198L7154K106 vs T451A11541HKAB |
TMC1HA154KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.15uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | B45198L7154K106 vs TMC1HA154KLRH |
T493A154K050CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1206, | KEMET Corporation | B45198L7154K106 vs T493A154K050CC611C |