Part Details for B45198R2477K509 by KEMET Corporation
Overview of B45198R2477K509 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198R2477K509
B45198R2477K509 CAD Models
B45198R2477K509 Part Data Attributes
|
B45198R2477K509
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198R2477K509
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198R2477K509 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1152 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198R2477K509
This table gives cross-reference parts and alternative options found for B45198R2477K509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R2477K509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477K010CSSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45198R2477K509 vs TBJE477K010CSSC0H23 |
TBME477K010LLLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45198R2477K509 vs TBME477K010LLLB9H45 |
TBME477K010CCLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45198R2477K509 vs TBME477K010CCLB9H45 |
TBME477K010LELB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45198R2477K509 vs TBME477K010LELB0700 |
TBME477K010LASZ0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45198R2477K509 vs TBME477K010LASZ0824 |
TBME477K010LKLC9845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45198R2477K509 vs TBME477K010LKLC9845 |
TBME477K010LRSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198R2477K509 vs TBME477K010LRSB0045 |
TBME477K010LSDB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45198R2477K509 vs TBME477K010LSDB0023 |
TBJE477K010CBSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45198R2477K509 vs TBJE477K010CBSB0924 |
TBME477K010CALC9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2917, | Kyocera AVX Components | B45198R2477K509 vs TBME477K010CALC9945 |