Part Details for B45198R6474K209 by KEMET Corporation
Overview of B45198R6474K209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198R6474K209
B45198R6474K209 CAD Models
B45198R6474K209 Part Data Attributes
|
B45198R6474K209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198R6474K209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0002 mA | |
Length | 3.5 mm | |
Manufacturer Series | T495B474K035ZGE2K5 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 162 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45198R6474K209
This table gives cross-reference parts and alternative options found for B45198R6474K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198R6474K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MK474KTCBULK | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | B45198R6474K209 vs CWR11MK474KTCBULK |
TBJB474K035CKMCT924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | B45198R6474K209 vs TBJB474K035CKMCT924 |
TBJB474K035CDMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | B45198R6474K209 vs TBJB474K035CDMZ0700 |
TBJB474K035CCMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | B45198R6474K209 vs TBJB474K035CCMZ0H00 |
TBJB474K035CBLB9900 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | B45198R6474K209 vs TBJB474K035CBLB9900 |
T493B474K035CB651B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | B45198R6474K209 vs T493B474K035CB651B7640 |
T493B474K035CB641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | KEMET Corporation | B45198R6474K209 vs T493B474K035CB641C7640 |
T493B474K035BB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45198R6474K209 vs T493B474K035BB6220 |
T493B474K035BN63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45198R6474K209 vs T493B474K035BN63207280 |
TBJB474K035CWMZT800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.47uF, 1411, | Kyocera AVX Components | B45198R6474K209 vs TBJB474K035CWMZT800 |