Part Details for B45396R4686M599 by KEMET Corporation
Overview of B45396R4686M599 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45396R4686M599
B45396R4686M599 CAD Models
B45396R4686M599 Part Data Attributes:
|
B45396R4686M599
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45396R4686M599
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.014 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45396R4686M599 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1980 mA | |
Series | B45-MULTIPLE ANODE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45396R4686M599
This table gives cross-reference parts and alternative options found for B45396R4686M599. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45396R4686M599, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE686M020CSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45396R4686M599 vs TBJE686M020CSSD0023 |
TBJE686M020CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45396R4686M599 vs TBJE686M020CRLD0700 |
B45198L4686M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45396R4686M599 vs B45198L4686M509 |
B45196H4686M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45396R4686M599 vs B45196H4686M506 |
TBJE686M020CSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45396R4686M599 vs TBJE686M020CSSD0924 |
TBJE686M020CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45396R4686M599 vs TBJE686M020CSSD0900 |
TBJE686M020LBSD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45396R4686M599 vs TBJE686M020LBSD0745 |
TBJE686M020CRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45396R4686M599 vs TBJE686M020CRLD9045 |
TBJE686M020LSLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45396R4686M599 vs TBJE686M020LSLD0000 |
TBJE686M020LSLD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45396R4686M599 vs TBJE686M020LSLD0945 |