Part Details for B45396R5686K596 by KEMET Corporation
Overview of B45396R5686K596 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45396R5686K596
B45396R5686K596 CAD Models
B45396R5686K596 Part Data Attributes
|
B45396R5686K596
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45396R5686K596
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45396R | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2200 mA | |
Series | B45-MULTIPLE ANODE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45396R5686K596
This table gives cross-reference parts and alternative options found for B45396R5686K596. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45396R5686K596, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIE686ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45396R5686K596 vs TCKIE686ET |
TBME686K025LWLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45396R5686K596 vs TBME686K025LWLC9945 |
B45396R5686K599 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45396R5686K596 vs B45396R5686K599 |
B45198R5686K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45396R5686K596 vs B45198R5686K509 |
LSR68/25HK200LF | CAP,TANTALUM / TA2O5,68UF,25VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | B45396R5686K596 vs LSR68/25HK200LF |
TBME686K025LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, 2917 | Kyocera AVX Components | B45396R5686K596 vs TBME686K025LRLC9945 |
TBME686K025LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45396R5686K596 vs TBME686K025LBLC9045 |
TBME686K025LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45396R5686K596 vs TBME686K025LBLC9945 |
ESR200-68K25H | CAP,TANTALUM / TA2O5,68UF,25VDC,10% -TOL,10% +TOL | SMEC Inc | B45396R5686K596 vs ESR200-68K25H |
TBME686K025LSLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | B45396R5686K596 vs TBME686K025LSLC9H45 |