Diodes
B485E-2T
Description: Bridge Rectifier Diode, 3 Phase, 50A, 1000V V(RRM), Silicon, MODULE-5

Overview of B485E-2T by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for B485E-2T by Crydom Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000275256
Sager Discrete Semiconductor Modules Power Modules,35-50 Amp Diode Module 0
Buy Now

CAD Models for B485E-2T by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B485E-2T by Crydom Inc

B485E-2T
Crydom Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CRYDOM INC
Part Package Code
MODULE
Package Description
R-XUFM-D5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JESD-30 Code
R-XUFM-D5
Non-rep Pk Forward Current-Max
600 A
Number of Elements
6
Number of Phases
3
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
50 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Finish
COPPER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. B485E-2T
    Crydom Inc
    Bridge Rectifier Diode, 3 Phase, 50A, 1000V V(RRM), Silicon, MODULE-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B485E-2T by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B485E-2T by Crydom Inc

Select Manufacturer
Which Manufacturer of B485E-2T would you like to use for your alert(s)?
  • Please alert me when B485E-2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B485E-2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B485E-2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B485E-2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B485E-2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B485E-2T by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: