Part Details for B49100B1104Q000 by TDK Epcos
Overview of B49100B1104Q000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B49100B1104Q000
B49100B1104Q000 CAD Models
B49100B1104Q000 Part Data Attributes:
|
B49100B1104Q000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B49100B1104Q000
TDK Epcos
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | B49100 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.3 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for B49100B1104Q000
This table gives cross-reference parts and alternative options found for B49100B1104Q000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B49100B1104Q000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EECHW0D106 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | B49100B1104Q000 vs EECHW0D106 |
PAS1220LA2R3106 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TAIYO YUDEN | B49100B1104Q000 vs PAS1220LA2R3106 |
NEDR106N2.7V10X35F | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.7V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | B49100B1104Q000 vs NEDR106N2.7V10X35F |
HV0E106N | Electric Double Layer Capacitor, 2.7V, 30% +Tol, 30% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | B49100B1104Q000 vs HV0E106N |
106DCN2R7Q | Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B49100B1104Q000 vs 106DCN2R7Q |
B49100A1104Q000 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT | TDK Epcos | B49100B1104Q000 vs B49100A1104Q000 |
B49100A1104M000 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B49100B1104Q000 vs B49100A1104M000 |
HV0E106NF | Electric Double Layer Capacitor, 2.7V, 30% +Tol, 30% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | B49100B1104Q000 vs HV0E106NF |