Part Details for B57321V2103H060 by TDK Electronics
Results Overview of B57321V2103H060 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57321V2103H060 Information
B57321V2103H060 by TDK Electronics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B57321V2103H060
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH6768
|
Newark | Ntc Thermistor, 10K, 0603 Rohs Compliant: Yes |Epcos B57321V2103H060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12408 |
|
$0.1770 / $0.2380 | Buy Now |
|
DISTI #
495-7437-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3940K 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
321 In Stock |
|
$0.1137 / $0.2600 | Buy Now |
|
DISTI #
B57321V2103H060
|
TME | NTC thermistor, 10kΩ, SMD, 4000K, ±3%, 180mW, -55÷125°C Min Qty: 10 | 0 |
|
$0.1110 / $0.1990 | RFQ |
US Tariff Estimator: B57321V2103H060 by TDK Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B57321V2103H060
B57321V2103H060 Part Data Attributes
|
|
B57321V2103H060
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B57321V2103H060
TDK Electronics
NTC Thermistor, 10000ohm, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.9 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Cardboard, 7 Inch | |
| Rated Power Dissipation (P) | 0.18 W | |
| Rated Temperature | 25 °C | |
| Reference Standard | Ul | |
| Resistance | 10000 Ω | |
| Resistor Type | Ntc Thermistor | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Thermal Sensitivity Index | 4000 K | |
| Thermistor Application | Temperature Compensation | |
| Tolerance | 3% |