Part Details for B57861S0503F040 by TDK Corporation
Overview of B57861S0503F040 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for B57861S0503F040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57861S0503F040
|
Avnet Americas | NTC THERMISTOR S861 /50 K/F40 - Bulk (Alt: B57861S0503F040) Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9036 | Buy Now |
DISTI #
B57861S0503F040
|
Avnet Americas | Thermistor NTC 50KOhm 1% 2-Pin Radial Bulk - Bulk (Alt: B57861S0503F040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9036 | Buy Now |
DISTI #
871-B57861S503F40
|
Mouser Electronics | NTC Thermistors 50k 3760 1% RoHS: Compliant | 11276 |
|
$0.9620 / $2.2100 | Buy Now |
DISTI #
B57861S0503F040
|
TTI | NTC Thermistors 50k 3760 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.3000 / $1.3700 | Buy Now |
DISTI #
B57861S503F40
|
TTI | NTC Thermistors 50k 3760 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.3100 / $1.3700 | Buy Now |
DISTI #
B57861S0503F040
|
TME | NTC thermistor, 50kΩ, cables, 3741K, -55÷155°C, ±1%, 60mW Min Qty: 1000 | 0 |
|
$1.6100 | RFQ |
DISTI #
B57861S0503F040
|
Avnet Abacus | Thermistor NTC 50KOhm 1% 2-Pin Radial Bulk (Alt: B57861S0503F040) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57861S0503F040
B57861S0503F040 CAD Models
B57861S0503F040 Part Data Attributes:
|
B57861S0503F040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57861S0503F040
TDK Corporation
NTC Thermistor, 50000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3760 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for B57861S0503F040
This table gives cross-reference parts and alternative options found for B57861S0503F040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57861S0503F040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57891S0222F008 | NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0503F040 vs B57891S0222F008 |
B57238S0100M000 | NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0503F040 vs B57238S0100M000 |
B57164K0222J000 | NTC Thermistor, 2200ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0503F040 vs B57164K0222J000 |
B57153S0100M000 | NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0503F040 vs B57153S0100M000 |
B57164K0331K000 | NTC Thermistor, 330ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0503F040 vs B57164K0331K000 |
B57164K0474K000 | NTC Thermistor, 470000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0503F040 vs B57164K0474K000 |
B57891S0103F008 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0503F040 vs B57891S0103F008 |
B57861S0503J040 | NTC Thermistor, 50000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0503F040 vs B57861S0503J040 |
B57891M0332J000 | NTC Thermistor, 3300ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0503F040 vs B57891M0332J000 |
B57238S0809M000 | NTC Thermistor, 8ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57861S0503F040 vs B57238S0809M000 |