-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4657
|
Newark | Ptc Thermistor, Zero Power Resistance At 25°C:470Ohm, Thermistor Mounting:Smd, Product Range:B59421 Series, Operating Voltage Max:32Vdc, Applications:Over Temperature Protection, Operating Temperature Min:-40°C, No. Of Pins:2 Rohs Compliant: Yes |Epcos B59421A0105A062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2622 |
|
$0.0150 | Buy Now |
DISTI #
495-76138-1-ND
|
DigiKey | THERMISTOR PTC 470 OHM 50% 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45740 In Stock |
|
$0.1590 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59421A0105A062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59421A0105A062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP, 0402, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Reference Standard | AEC-Q200; IEC; UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |