Filter Your Search
1 - 2 of 2 results
|
B59421A0105A062
TDK Epcos
|
$0.0172 | Active | 470 Ω | 50 % | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | EPCOS AG | , | unknown | PTC Thermistor | TDK | SMT | |||
|
B59421A0105A062
TDK Corporation
|
Check for Price | Yes | Active | 470 Ω | 50 % | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 32 V | e3 | AEC-Q200; IEC; UL | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP, 0402 | compliant | TDK | SMT |