-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, PLASTIC, MBS, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3591
|
Newark | Bridge Rectifier, 600V, 0.5A, To-269Aa, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:500Ma, Bridge Rectifier Case Style:To-269Aa, No. Of Pins:4Pins, Forward Voltage Max:1V, Product Range:-Rohs Compliant: Yes |Vishay B6S-E3/80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1611 |
|
$0.3880 / $0.6280 | Buy Now |
DISTI #
76K3873
|
Newark | 0.5A,600V,sm Mini Bridge |Vishay B6S-E3/80 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2640 | Buy Now |
DISTI #
B6S-E3/80
|
Avnet Americas | Diode Rectifier Bridge Single 600V 0.5A 4-Pin TO-269AA T/R - Tape and Reel (Alt: B6S-E3/80) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.2632 | Buy Now |
DISTI #
60AC3591
|
Avnet Americas | Diode Rectifier Bridge Single 600V 0.5A 4-Pin TO-269AA T/R - Product that comes on tape, but is not reeled (Alt: 60AC3591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 146 Partner Stock |
|
$0.3880 / $0.6280 | Buy Now |
DISTI #
625-B6S-E3/80
|
Mouser Electronics | Bridge Rectifiers 0.5 Amp 600 Volt RoHS: Compliant | 4548 |
|
$0.2200 / $0.5800 | Buy Now |
|
Future Electronics | B6S Series 0.5 A 600 V Surface Mount TO-269AA Bridge Rectifier - TO-269AA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1900 / $0.2000 | Buy Now |
|
Future Electronics | B6S Series 0.5 A 600 V Surface Mount TO-269AA Bridge Rectifier - TO-269AA RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1900 / $0.2000 | Buy Now |
DISTI #
B6S-E3/80
|
TTI | Bridge Rectifiers 0.5 Amp 600 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1920 / $0.2000 | Buy Now |
DISTI #
B6S-E3/80
|
Avnet Americas | Diode Rectifier Bridge Single 600V 0.5A 4-Pin TO-269AA T/R - Tape and Reel (Alt: B6S-E3/80) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2072 / $0.2632 | Buy Now |
DISTI #
60AC3591
|
Avnet Americas | Diode Rectifier Bridge Single 600V 0.5A 4-Pin TO-269AA T/R - Product that comes on tape, but is not reeled (Alt: 60AC3591) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 146 Partner Stock |
|
$0.3880 / $0.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B6S-E3/80
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
B6S-E3/80
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, PLASTIC, MBS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MBS, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for B6S-E3/80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6S-E3/80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB6S-E3 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | B6S-E3/80 vs MB6S-E3 |
B6S | Bridge Rectifier Diode, | Surge Components Inc | B6S-E3/80 vs B6S |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, | General Instrument Corp | B6S-E3/80 vs MB6S |
MB6S-E3/45 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | B6S-E3/80 vs MB6S-E3/45 |
B6S | Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, | Sensitron Semiconductors | B6S-E3/80 vs B6S |
B6S | Bridge Rectifier Diode, 0.5A, 600V V(RRM) | Formosa Microsemi Co Ltd | B6S-E3/80 vs B6S |
MB6S-E3 | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B6S-E3/80 vs MB6S-E3 |